Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON DIELECTRICS 502R30N330KV3E-****-SC SMD Multilayer Ceramic Capacitor, 33 pF, 2211 [5728 Metric], ± 10%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/42751573.jpg)
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No502R30N330KV3E-****-SCCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1650738RL
Cut Tape1650738
Product RangeR30 Series
Also Known AsSCED502G330K4GV001E
Your Part Number
5 In Stock
2,000 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.760 | CNY17.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.760 (CNY20.0688) |
| 50+ | CNY12.880 (CNY14.5544) |
| 100+ | CNY12.630 (CNY14.2719) |
| 250+ | CNY12.370 (CNY13.9781) |
| 500+ | CNY12.110 (CNY13.6843) |
| 1000+ | CNY11.850 (CNY13.3905) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No502R30N330KV3E-****-SCCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1650738RL
Cut Tape1650738
Product RangeR30 Series
Also Known AsSCED502G330K4GV001E
Technical Datasheet
Capacitance33pF
Voltage(DC)-
Capacitor Case / Package2211 [5728 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeR30 Series
Product Length5.7mm
Product Width2.8mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
33pF
Capacitor Case / Package
2211 [5728 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
-
Capacitance Tolerance
± 10%
Product Range
R30 Series
Product Width
2.8mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000147
