Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoSCED502G330J4GV001E
Order Code
Re-Reel1886112RL
Cut Tape1886112
Product RangeR30 Series
Also Known As502R30N330JV3E-****-SC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.020 | CNY30.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.020 (CNY33.9226) |
| 50+ | CNY20.180 (CNY22.8034) |
| 100+ | CNY17.230 (CNY19.4699) |
| 250+ | CNY15.940 (CNY18.0122) |
| 500+ | CNY14.850 (CNY16.7805) |
| 1000+ | CNY13.860 (CNY15.6618) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoSCED502G330J4GV001E
Order Code
Re-Reel1886112RL
Cut Tape1886112
Product RangeR30 Series
Also Known As502R30N330JV3E-****-SC
Technical Datasheet
Capacitance33pF
Voltage(DC)-
Capacitor Case / Package2211 [5728 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeR30 Series
Product Length5.7mm
Product Width2.8mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
33pF
Capacitor Case / Package
2211 [5728 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
5.7mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
-
Capacitance Tolerance
± 5%
Product Range
R30 Series
Product Width
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
