![JOHANSON DIELECTRICS 501S43W473KV4E SMD Multilayer Ceramic Capacitor, 0.047 µF, 500 V, 1812 [4532 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/756909204-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY15.850 | CNY79.25 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.850 (CNY17.9105) |
| 50+ | CNY9.300 (CNY10.509) |
| 250+ | CNY7.780 (CNY8.7914) |
| 500+ | CNY5.400 (CNY6.102) |
| 1000+ | CNY4.580 (CNY5.1754) |
| 2000+ | CNY4.490 (CNY5.0737) |
Product Information
Product Overview
The 501S43W473KV4E is a high voltage Multilayer Ceramic Capacitor with X7R dielectric. The surface mount capacitor features a special internal electrode design which reduces voltage concentrations by distributing voltage gradients throughout the entire capacitor. This unique design also affords increased capacitance values in a given case size and voltage rating. It is designed and manufactured to the general requirement of EIA198 and is subjected to a 100% electrical testing making them well suited for a wide variety of telecommunication. It is suitable for lighting ballast circuits, DC to DC converters, LAN/WAN interface, voltage multipliers, back-lighting inverters, analogue and digital modems.
- 100% Tin-plated (matte) nickel barrier termination
Applications
Communications & Networking, Commercial, Industrial, Lighting, Power Management
Technical Specifications
0.047µF
1812 [4532 Metric]
X7R
4.58mm
SMD
125°C
MSL 1 - Unlimited
500V
± 10%
S43 Series
3.2mm
-55°C
-
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 501S43W473KV4E
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
