![JOHANSON DIELECTRICS 501R15W103KV4E SMD Multilayer Ceramic Capacitor, 0.01 µF, 500 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/756909204-40.jpg)
24,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.450 | CNY7.25 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.450 (CNY1.6385) |
| 50+ | CNY0.593 (CNY0.6701) |
| 250+ | CNY0.519 (CNY0.5865) |
| 500+ | CNY0.395 (CNY0.4464) |
| 1500+ | CNY0.356 (CNY0.4023) |
| 3000+ | CNY0.349 (CNY0.3944) |
Product Information
Product Overview
The 501R15W103KV4E is a high voltage Multilayer Ceramic Capacitor with X7R dielectric. The surface mount capacitor features a special internal electrode design which reduces voltage concentrations by distributing voltage gradients throughout the entire capacitor. This unique design also affords increased capacitance values in a given case size and voltage rating. It is designed and manufactured to the general requirement of EIA198 and is subjected to a 100% electrical testing making them well suited for a wide variety of telecommunication. It is suitable for lighting ballast circuits, DC to DC converters, LAN/WAN interface, voltage multipliers, back-lighting inverters, analogue and digital modems.
- 100% Tin-plated (matte) nickel barrier termination
Applications
Communications & Networking, Commercial, Industrial, Lighting, Power Management
Technical Specifications
0.01µF
0805 [2012 Metric]
X7R
2.01mm
SMD
125°C
MSL 1 - Unlimited
500V
± 10%
R15 Series
1.25mm
-55°C
-
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 501R15W103KV4E
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
