Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No500X43W474MF4E
Order Code
Re-Reel1886173RL
Cut Tape1886173
Product RangeX2Y Series
Also Known AsEMDR500W474M1GF001E
Your Part Number
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.430 | CNY34.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.430 (CNY38.9059) |
| 50+ | CNY28.060 (CNY31.7078) |
| 100+ | CNY25.710 (CNY29.0523) |
| 250+ | CNY24.420 (CNY27.5946) |
| 500+ | CNY23.440 (CNY26.4872) |
| 1000+ | CNY22.230 (CNY25.1199) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No500X43W474MF4E
Order Code
Re-Reel1886173RL
Cut Tape1886173
Product RangeX2Y Series
Also Known AsEMDR500W474M1GF001E
Technical Datasheet
Capacitance0.47µF
Voltage(DC)50V
Voltage Rating50V
Capacitor Case / Package1812 [4532 Metric]
Current Rating-
Capacitor Case Style1812 [4532 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Product Length4.58mm
Operating Temperature Max125°C
Product Width3.2mm
Capacitor TerminalsSMD
DC Resistance Max-
Insulation Resistance10Gohm
Dielectric CharacteristicX7R
Product RangeX2Y Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
0.47µF
Voltage Rating
50V
Current Rating
-
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Capacitor Terminals
SMD
Insulation Resistance
10Gohm
Product Range
X2Y Series
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
50V
Capacitor Case / Package
1812 [4532 Metric]
Capacitor Case Style
1812 [4532 Metric]
Capacitance Tolerance
± 20%
Product Length
4.58mm
Product Width
3.2mm
DC Resistance Max
-
Dielectric Characteristic
X7R
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for 500X43W474MF4E
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
