Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON DIELECTRICS 500X18W104MV4E Feedthrough Capacitor, 0.1 µF, 50 V, 1206 [3216 Metric], Surface Mount, ± 20%](https://www.element14.cn/productimages/standard/en_GB/1886123-40.jpg)
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No500X18W104MV4ECopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel1886166RL
Cut Tape1886166
Product RangeX2Y Series
Also Known AsEMDD500W104M1GV001E
Your Part Number
305 In Stock
6,000 more incoming. You can reserve stock now
305 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.950 | CNY24.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.950 (CNY5.5935) |
| 50+ | CNY4.030 (CNY4.5539) |
| 250+ | CNY3.550 (CNY4.0115) |
| 500+ | CNY3.390 (CNY3.8307) |
| 1500+ | CNY3.250 (CNY3.6725) |
| 3000+ | CNY3.040 (CNY3.4352) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No500X18W104MV4ECopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel1886166RL
Cut Tape1886166
Product RangeX2Y Series
Also Known AsEMDD500W104M1GV001E
Technical Datasheet
Capacitance0.1µF
Voltage Rating50V
Current Rating-
Capacitor Case Style1206 [3216 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance10Gohm
Dielectric CharacteristicX7R
Product RangeX2Y Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
0.1µF
Current Rating
-
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
X7R
MSL
MSL 1 - Unlimited
Voltage Rating
50V
Capacitor Case Style
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
10Gohm
Product Range
X2Y Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 500X18W104MV4E
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
