Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON DIELECTRICS EMCT500W473M1GV001E Feedthrough Capacitor, 0.047 µF, 50 V, 0805 [2012 Metric], Surface Mount, ± 20%](https://www.element14.cn/productimages/standard/en_GB/1886123-40.jpg)
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoEMCT500W473M1GV001ECopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel1886159RL
Cut Tape1886159
Product RangeX2Y Series
Also Known As500X15W473MV4E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.510 | CNY35.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.510 (CNY3.9663) |
| 100+ | CNY2.860 (CNY3.2318) |
| 500+ | CNY2.520 (CNY2.8476) |
| 1000+ | CNY2.400 (CNY2.712) |
| 2000+ | CNY2.300 (CNY2.599) |
| 4000+ | CNY2.150 (CNY2.4295) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoEMCT500W473M1GV001ECopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel1886159RL
Cut Tape1886159
Product RangeX2Y Series
Also Known As500X15W473MV4E
Technical Datasheet
Capacitance0.047µF
Voltage Rating50V
Voltage(DC)50V
Current Rating-
Capacitor Case / Package0805 [2012 Metric]
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Product Length2.01mm
Operating Temperature Max125°C
Product Width1.25mm
DC Resistance Max-
Capacitor TerminalsSMD
Insulation Resistance100Gohm
Dielectric CharacteristicX7R
Product RangeX2Y Series
Technical Specifications
Capacitance
0.047µF
Voltage(DC)
50V
Capacitor Case / Package
0805 [2012 Metric]
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
DC Resistance Max
-
Insulation Resistance
100Gohm
Product Range
X2Y Series
Voltage Rating
50V
Current Rating
-
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Product Length
2.01mm
Product Width
1.25mm
Capacitor Terminals
SMD
Dielectric Characteristic
X7R
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
