Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoEMCT500W153M1GV001E
Order Code
Re-Reel1886157RL
Cut Tape1886157
Product RangeX2Y Series
Also Known As500X15W153MV4E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.070 | CNY30.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.070 (CNY3.4691) |
| 100+ | CNY2.510 (CNY2.8363) |
| 500+ | CNY2.310 (CNY2.6103) |
| 1000+ | CNY2.190 (CNY2.4747) |
| 2000+ | CNY2.110 (CNY2.3843) |
| 4000+ | CNY2.000 (CNY2.260) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoEMCT500W153M1GV001E
Order Code
Re-Reel1886157RL
Cut Tape1886157
Product RangeX2Y Series
Also Known As500X15W153MV4E
Technical Datasheet
Capacitance0.015µF
Voltage(DC)50V
Voltage Rating50V
Current Rating-
Capacitor Case / Package0805 [2012 Metric]
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Product Length2.01mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Width1.25mm
DC Resistance Max-
Capacitor TerminalsSMD
Insulation Resistance10Gohm
Dielectric CharacteristicX7R
Product RangeX2Y Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
0.015µF
Voltage Rating
50V
Capacitor Case / Package
0805 [2012 Metric]
Capacitor Mounting
Surface Mount
Product Length
2.01mm
Operating Temperature Max
125°C
DC Resistance Max
-
Insulation Resistance
10Gohm
Product Range
X2Y Series
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
50V
Current Rating
-
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Min
-55°C
Product Width
1.25mm
Capacitor Terminals
SMD
Dielectric Characteristic
X7R
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
