Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON DIELECTRICS 500X14N101MV4T Feedthrough Capacitor, 100 pF, 50 V, 0603 [1608 Metric], Surface Mount, ± 20%](https://www.element14.cn/productimages/standard/en_GB/1886123-40.jpg)
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No500X14N101MV4TCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel1886141RL
Cut Tape1886141
Product RangeX2Y Series
Also Known AsEMCP500G101M1GV001T
Your Part Number
9,460 In Stock
Need more?
9,460 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.210 | CNY12.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.210 (CNY1.3673) |
| 100+ | CNY1.120 (CNY1.2656) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No500X14N101MV4TCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel1886141RL
Cut Tape1886141
Product RangeX2Y Series
Also Known AsEMCP500G101M1GV001T
Technical Datasheet
Capacitance100pF
Voltage Rating50V
Current Rating-
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance100Gohm
Dielectric CharacteristicC0G / NP0
Product RangeX2Y Series
Technical Specifications
Capacitance
100pF
Current Rating
-
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
C0G / NP0
MSL
MSL 1 - Unlimited
Voltage Rating
50V
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
100Gohm
Product Range
X2Y Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
