Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON DIELECTRICS 202S43W103MV4E SMD Multilayer Ceramic Capacitor, 0.01 µF, 2 kV, 1812 [4532 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/756909204-40.jpg)
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No202S43W103MV4ECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1886081RL
Cut Tape1886081
Product RangeS43 Series
Also Known AsVPDR202W103M1GV001E
Your Part Number
240 In Stock
4,000 more incoming. You can reserve stock now
240 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.690 | CNY26.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.690 (CNY30.1597) |
| 50+ | CNY16.800 (CNY18.984) |
| 100+ | CNY14.820 (CNY16.7466) |
| 250+ | CNY14.670 (CNY16.5771) |
| 500+ | CNY14.520 (CNY16.4076) |
| 1000+ | CNY12.150 (CNY13.7295) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No202S43W103MV4ECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1886081RL
Cut Tape1886081
Product RangeS43 Series
Also Known AsVPDR202W103M1GV001E
Technical Datasheet
Capacitance0.01µF
Voltage(DC)2kV
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeS43 Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 202S43W103MV4E is a SMD high voltage multilayer Ceramic Capacitor with X7R dielectric and 1812 case. It features a special internal electrode design which reduces voltage concentrations by distributing voltage gradients throughout the entire capacitor. This unique design also affords increased capacitance values in a given case size and voltage rating. The capacitors are designed and manufactured to the general requirement of EIA198 and are subjected to a 100% electrical testing.
Applications
Communications & Networking, Lighting
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
2kV
Capacitance Tolerance
± 20%
Product Range
S43 Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
