Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoVPDP202W471K1GV001E
Order Code
Re-Reel1886065RL
Cut Tape1886065
Product RangeR29 Series
Also Known As202R29W471KV4E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.160 | CNY20.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.160 (CNY4.7008) |
| 50+ | CNY2.760 (CNY3.1188) |
| 250+ | CNY2.340 (CNY2.6442) |
| 500+ | CNY2.150 (CNY2.4295) |
| 1000+ | CNY2.000 (CNY2.260) |
| 2000+ | CNY1.860 (CNY2.1018) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoVPDP202W471K1GV001E
Order Code
Re-Reel1886065RL
Cut Tape1886065
Product RangeR29 Series
Also Known As202R29W471KV4E
Technical Datasheet
Capacitance470pF
Voltage(DC)2kV
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeR29 Series
Product Length4.7mm
Product Width2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
470pF
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
X7R
Product Length
4.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
2kV
Capacitance Tolerance
± 10%
Product Range
R29 Series
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for VPDP202W471K1GV001E
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000178
