Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON DIELECTRICS EMDD160W224M1GV001E Feedthrough Capacitor, 0.22 µF, 16 V, 1206 [3216 Metric], Surface Mount, ± 20%](https://www.element14.cn/productimages/standard/en_GB/1886123-40.jpg)
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoEMDD160W224M1GV001ECopy
Order Code
Re-Reel1886165RL
Cut Tape1886165
Product RangeX2Y Series
Also Known As160X18W224MV4E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.520 | CNY27.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.520 (CNY6.2376) |
| 50+ | CNY4.630 (CNY5.2319) |
| 250+ | CNY4.330 (CNY4.8929) |
| 500+ | CNY4.040 (CNY4.5652) |
| 1500+ | CNY3.870 (CNY4.3731) |
| 3000+ | CNY3.680 (CNY4.1584) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoEMDD160W224M1GV001ECopy
Order Code
Re-Reel1886165RL
Cut Tape1886165
Product RangeX2Y Series
Also Known As160X18W224MV4E
Technical Datasheet
Capacitance0.22µF
Voltage Rating16V
Voltage(DC)16V
Current Rating-
Capacitor Case / Package1206 [3216 Metric]
Capacitor Case Style1206 [3216 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Product Length3.2mm
Operating Temperature Max125°C
Product Width1.6mm
Capacitor TerminalsSMD
DC Resistance Max-
Insulation Resistance10Gohm
Dielectric CharacteristicX7R
Product RangeX2Y Series
Technical Specifications
Capacitance
0.22µF
Voltage(DC)
16V
Capacitor Case / Package
1206 [3216 Metric]
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Capacitor Terminals
SMD
Insulation Resistance
10Gohm
Product Range
X2Y Series
Voltage Rating
16V
Current Rating
-
Capacitor Case Style
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Product Length
3.2mm
Product Width
1.6mm
DC Resistance Max
-
Dielectric Characteristic
X7R
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
