Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoEMDD101G102M1GV001E
Order Code
Re-Reel1886167RL
Cut Tape1886167
Product RangeX2Y Series
Also Known As101X18N102MV4E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.620 | CNY28.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.620 (CNY6.3506) |
| 50+ | CNY4.580 (CNY5.1754) |
| 250+ | CNY4.200 (CNY4.746) |
| 500+ | CNY3.980 (CNY4.4974) |
| 1500+ | CNY3.820 (CNY4.3166) |
| 3000+ | CNY3.630 (CNY4.1019) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoEMDD101G102M1GV001E
Order Code
Re-Reel1886167RL
Cut Tape1886167
Product RangeX2Y Series
Also Known As101X18N102MV4E
Technical Datasheet
Capacitance1000pF
Voltage(DC)100V
Voltage Rating100V
Current Rating-
Capacitor Case / Package1206 [3216 Metric]
Capacitor Case Style1206 [3216 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Product Length3.2mm
Product Width1.6mm
Operating Temperature Max125°C
DC Resistance Max-
Capacitor TerminalsSMD
Insulation Resistance100Gohm
Dielectric CharacteristicC0G / NP0
Product RangeX2Y Series
Technical Specifications
Capacitance
1000pF
Voltage Rating
100V
Capacitor Case / Package
1206 [3216 Metric]
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Product Width
1.6mm
DC Resistance Max
-
Insulation Resistance
100Gohm
Product Range
X2Y Series
Voltage(DC)
100V
Current Rating
-
Capacitor Case Style
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Product Length
3.2mm
Operating Temperature Max
125°C
Capacitor Terminals
SMD
Dielectric Characteristic
C0G / NP0
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
