Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON DIELECTRICS EMCP101W471M1GV001T Feedthrough Capacitor, 470 pF, 100 V, 0603 [1608 Metric], Surface Mount, ± 20%](https://www.element14.cn/productimages/standard/en_GB/1886123-40.jpg)
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoEMCP101W471M1GV001TCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1886151RL
Cut Tape1886151
Product RangeX2Y Series
Also Known As101X14W471MV4T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.960 | CNY19.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.960 (CNY2.2148) |
| 100+ | CNY1.610 (CNY1.8193) |
| 500+ | CNY1.430 (CNY1.6159) |
| 1000+ | CNY1.370 (CNY1.5481) |
| 2000+ | CNY1.320 (CNY1.4916) |
| 4000+ | CNY1.240 (CNY1.4012) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoEMCP101W471M1GV001TCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1886151RL
Cut Tape1886151
Product RangeX2Y Series
Also Known As101X14W471MV4T
Technical Datasheet
Capacitance470pF
Voltage(DC)100V
Voltage Rating100V
Current Rating-
Capacitor Case / Package0603 [1608 Metric]
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Product Length1.6mm
Product Width0.85mm
Operating Temperature Max125°C
Capacitor TerminalsSMD
DC Resistance Max-
Insulation Resistance100Gohm
Dielectric CharacteristicX7R
Product RangeX2Y Series
Technical Specifications
Capacitance
470pF
Voltage Rating
100V
Capacitor Case / Package
0603 [1608 Metric]
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Product Width
0.85mm
Capacitor Terminals
SMD
Insulation Resistance
100Gohm
Product Range
X2Y Series
Voltage(DC)
100V
Current Rating
-
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Product Length
1.6mm
Operating Temperature Max
125°C
DC Resistance Max
-
Dielectric Characteristic
X7R
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
