Print Page
104 In Stock
100 more incoming. You can reserve stock now
104 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.210 (CNY140.3573) |
| 10+ | CNY122.360 (CNY138.2668) |
| 25+ | CNY120.500 (CNY136.165) |
| 100+ | CNY116.760 (CNY131.9388) |
| 250+ | CNY114.430 (CNY129.3059) |
| 500+ | CNY112.090 (CNY126.6617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.21 (CNY140.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 630138006 is a Circular Connector Clamp for standard series shell size 2 receptacle, Rapid series.
Applications
Industrial
Technical Specifications
Connector Shell Size
2
Strain Relief Material
-
For Use With
Standard Series Shell Size 2 Receptacle
Cable Diameter Max
-
Product Range
Rapid
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01

