Print Page
399 In Stock
Need more?
399 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.170 (CNY80.4221) |
| 10+ | CNY68.790 (CNY77.7327) |
| 100+ | CNY66.410 (CNY75.0433) |
| 250+ | CNY64.260 (CNY72.6138) |
| 500+ | CNY62.980 (CNY71.1674) |
| 1000+ | CNY61.690 (CNY69.7097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.17 (CNY80.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 630135006 is a Circular Connector Clamp for standard series shell size 1 receptacle, Rapid series.
Applications
Industrial
Technical Specifications
Connector Shell Size
1
Strain Relief Material
-
For Use With
Standard Series Shell Size 1 Receptacle
Cable Diameter Max
-
Product Range
Rapid
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01

