Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJAEGER
Manufacturer Part No536612006Copy
Manufacturer Standard Lead Time14 weeks
Order Code2842071
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.390 (CNY232.0907) |
| 10+ | CNY192.170 (CNY217.1521) |
| 25+ | CNY181.440 (CNY205.0272) |
| 100+ | CNY170.960 (CNY193.1848) |
| 250+ | CNY164.700 (CNY186.111) |
| 500+ | CNY159.190 (CNY179.8847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.39 (CNY232.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJAEGER
Manufacturer Part No536612006Copy
Manufacturer Standard Lead Time14 weeks
Order Code2842071
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts12Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body Material-
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingSilver
IP RatingIP50, IP54
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
-
Contact Material
Brass
IP Rating
IP50, IP54
Product Range
-
No. of Contacts
12Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Silver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
