Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJAEGER
Manufacturer Part No536206006Copy
Manufacturer Standard Lead Time14 weeks
Order Code2842070
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,090.800 (CNY1,232.604) |
| 5+ | CNY1,039.590 (CNY1,174.7367) |
| 10+ | CNY1,036.230 (CNY1,170.9399) |
| 25+ | CNY1,015.510 (CNY1,147.5263) |
| 50+ | CNY994.790 (CNY1,124.1127) |
| 100+ | CNY974.060 (CNY1,100.6878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,090.80 (CNY1,232.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJAEGER
Manufacturer Part No536206006Copy
Manufacturer Standard Lead Time14 weeks
Order Code2842070
Technical Datasheet
Connector TypeHermetic Circular Connector
Product Range-
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialSteel Body
Connector Body Plating-
Contact Material-
Contact PlatingGold
IP Rating-
Technical Specifications
Connector Type
Hermetic Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Pin
Connector Body Material
Steel Body
Contact Material
-
IP Rating
-
Product Range
-
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
