Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJAEGER
Manufacturer Part No533760006Copy
Manufacturer Standard Lead Time16 weeks
Order Code4884450
Product RangeRapid Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY331.840 (CNY374.9792) |
| 5+ | CNY310.480 (CNY350.8424) |
| 10+ | CNY293.150 (CNY331.2595) |
| 25+ | CNY276.220 (CNY312.1286) |
| 50+ | CNY266.100 (CNY300.693) |
| 100+ | CNY257.200 (CNY290.636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY331.84 (CNY374.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJAEGER
Manufacturer Part No533760006Copy
Manufacturer Standard Lead Time16 weeks
Order Code4884450
Product RangeRapid Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeRapid Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
IP RatingIP65
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Metal Body
Contact Material
Brass
IP Rating
IP65
Product Range
Rapid Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043545
