Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJAEGER
Manufacturer Part No532960006Copy
Manufacturer Standard Lead Time14 weeks
Order Code2842074
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.780 (CNY86.7614) |
| 10+ | CNY69.010 (CNY77.9813) |
| 100+ | CNY61.690 (CNY69.7097) |
| 250+ | CNY58.680 (CNY66.3084) |
| 500+ | CNY56.500 (CNY63.845) |
| 1000+ | CNY53.580 (CNY60.5454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.78 (CNY86.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJAEGER
Manufacturer Part No532960006Copy
Manufacturer Standard Lead Time14 weeks
Order Code2842074
Technical Datasheet
Connector Shell Size-
Cable Diameter Max7mm
Strain Relief Material-
Product Range-
For Use WithJaeger Industrial Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
-
Strain Relief Material
-
For Use With
Jaeger Industrial Circular Connectors
Cable Diameter Max
7mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
