Print Page
Image is for illustrative purposes only. Please refer to product description.

145 In Stock
Need more?
145 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.720 (CNY60.7036) |
| 10+ | CNY52.870 (CNY59.7431) |
| 100+ | CNY50.230 (CNY56.7599) |
| 250+ | CNY49.060 (CNY55.4378) |
| 500+ | CNY48.070 (CNY54.3191) |
| 1000+ | CNY47.070 (CNY53.1891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.72 (CNY60.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Shell Size
-
Strain Relief Material
-
For Use With
Jaeger Industrial Circular Connectors
Cable Diameter Max
3mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
