Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJAEGER
Manufacturer Part No532653006Copy
Manufacturer Standard Lead Time13 weeks
Order Code4883550
Product RangeRapid Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY274.030 (CNY309.6539) |
| 10+ | CNY263.070 (CNY297.2691) |
| 25+ | CNY257.600 (CNY291.088) |
| 100+ | CNY252.120 (CNY284.8956) |
| 250+ | CNY247.080 (CNY279.2004) |
| 500+ | CNY242.040 (CNY273.5052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY274.03 (CNY309.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJAEGER
Manufacturer Part No532653006Copy
Manufacturer Standard Lead Time13 weeks
Order Code4883550
Product RangeRapid Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeRapid Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP50, IP54
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Metal Body
Contact Material
Brass
IP Rating
IP50, IP54
Product Range
Rapid Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078925
