Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJAEGER
Manufacturer Part No532606006Copy
Manufacturer Standard Lead Time15 weeks
Order Code4883500
Product RangeStandard Series
Your Part Number
8 In Stock
Need more?
7 Next business day delivery available(Shanghai stock)
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.130 (CNY110.8869) |
| 10+ | CNY94.210 (CNY106.4573) |
| 25+ | CNY93.270 (CNY105.3951) |
| 100+ | CNY92.330 (CNY104.3329) |
| 250+ | CNY90.480 (CNY102.2424) |
| 500+ | CNY88.640 (CNY100.1632) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.13 (CNY110.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJAEGER
Manufacturer Part No532606006Copy
Manufacturer Standard Lead Time15 weeks
Order Code4883500
Product RangeStandard Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeStandard Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP50, IP54
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
-
Contact Material
Brass
IP Rating
IP50, IP54
Product Range
Standard Series
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
