Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJAEGER
Manufacturer Part No532 203 006Copy
Manufacturer Standard Lead Time14 weeks
Order Code2395725
Product RangeStandard Series
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.220 (CNY190.0886) |
| 10+ | CNY157.890 (CNY178.4157) |
| 25+ | CNY151.850 (CNY171.5905) |
| 100+ | CNY143.640 (CNY162.3132) |
| 250+ | CNY138.990 (CNY157.0587) |
| 500+ | CNY135.140 (CNY152.7082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.22 (CNY190.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJAEGER
Manufacturer Part No532 203 006Copy
Manufacturer Standard Lead Time14 weeks
Order Code2395725
Product RangeStandard Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeStandard Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP50, IP54
Product Overview
532 203 006 is a 3 contact, circular connector with cable connecting plugs pin insert. Coupling of the plug is provided by a knurled ring which screws on to the threaded shell of the receptacle.
- Shell size 1
- IP 50 to IP 54 with potting compound into the shell and gasket under receptacle
- Flashover voltage between adjacent contacts : >250VAC
- Insulation resistance of greater than 5000Mohm
- Operating temperature range from - 40°C to +100°C
- Brass with gold finish contact
- Light metal alloy with nickel finish body
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Metal Body
Contact Material
Brass
IP Rating
IP50, IP54
Product Range
Standard Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073028
