Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJAEGER
Manufacturer Part No530773006Copy
Manufacturer Standard Lead Time34 weeks
Order Code4884590
Product RangeWeatherproof Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY783.020 (CNY884.8126) |
| 5+ | CNY775.200 (CNY875.976) |
| 10+ | CNY767.370 (CNY867.1281) |
| 25+ | CNY752.030 (CNY849.7939) |
| 50+ | CNY721.010 (CNY814.7413) |
| 100+ | CNY704.960 (CNY796.6048) |
Price for:Each
Minimum: 1
Multiple: 1
CNY783.02 (CNY884.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJAEGER
Manufacturer Part No530773006Copy
Manufacturer Standard Lead Time34 weeks
Order Code4884590
Product RangeWeatherproof Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeWeatherproof Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts4Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
IP RatingIP65
Product Overview
The 530773006 is a 4-pole panel mount male Circular Connector with pin-type silver-plated brass contacts and a PBT insert. It has screw connection, cable clamp and large outlet.
- 50A Maximum current
- <lt/>0.7mΩ Contact resistance between pin and socket
- <gt/>2500V (RMS) Breakdown voltage between adjacent contacts
- <gt/>5000MΩ Insulation resistance
- IP65 with flat-gasket for panel connector Protection
Applications
Industrial
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Metal Body
Contact Material
Brass
IP Rating
IP65
Product Range
Weatherproof Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
