Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJAEGER
Manufacturer Part No530504006Copy
Order Code1418281
Product RangeMiniature Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY700.850 (CNY791.9605) |
| 5+ | CNY659.970 (CNY745.7661) |
| 10+ | CNY631.210 (CNY713.2673) |
| 25+ | CNY603.400 (CNY681.842) |
| 50+ | CNY579.500 (CNY654.835) |
| 100+ | CNY562.220 (CNY635.3086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY700.85 (CNY791.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJAEGER
Manufacturer Part No530504006Copy
Order Code1418281
Product RangeMiniature Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product RangeMiniature Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts19Contacts
Circular Connector Contact TypeCrimp Socket
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP50, IP54
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Metal Body
Contact Material
Brass
IP Rating
IP50, IP54
Product Range
Miniature Series
No. of Contacts
19Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
