Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJAEGER
Manufacturer Part No530371006Copy
Manufacturer Standard Lead Time13 weeks
Order Code4883895
Product RangeMiniature Push-Pull Natto Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.010 (CNY163.8613) |
| 10+ | CNY135.670 (CNY153.3071) |
| 25+ | CNY128.100 (CNY144.753) |
| 100+ | CNY120.700 (CNY136.391) |
| 250+ | CNY116.280 (CNY131.3964) |
| 500+ | CNY112.390 (CNY127.0007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.01 (CNY163.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJAEGER
Manufacturer Part No530371006Copy
Manufacturer Standard Lead Time13 weeks
Order Code4883895
Product RangeMiniature Push-Pull Natto Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product RangeMiniature Push-Pull Natto Series
Circular Connector Shell Style-
No. of Contacts7Contacts
Circular Connector Contact Type-
Coupling StylePush-Pull
Connector Body Material-
Connector Body PlatingNickel
Contact Material-
Contact PlatingGold
IP RatingIP65
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
-
Circular Connector Contact Type
-
Connector Body Material
-
Contact Material
-
IP Rating
IP65
Product Range
Miniature Push-Pull Natto Series
No. of Contacts
7Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
