Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJAEGER
Manufacturer Part No038355006Copy
Manufacturer Standard Lead Time14 weeks
Order Code2842076
Product RangeStandard Series
Your Part Number
404 In Stock
Need more?
404 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.680 (CNY119.4184) |
| 10+ | CNY86.390 (CNY97.6207) |
| 25+ | CNY80.840 (CNY91.3492) |
| 100+ | CNY73.150 (CNY82.6595) |
| 250+ | CNY66.320 (CNY74.9416) |
| 500+ | CNY65.000 (CNY73.450) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.68 (CNY119.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJAEGER
Manufacturer Part No038355006Copy
Manufacturer Standard Lead Time14 weeks
Order Code2842076
Product RangeStandard Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeStandard Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialMetal Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingSilver
IP RatingIP50, IP54
Product Overview
038355006 is a Standard series, square flanged, receptacle pin insert, circular connector.
- IP50 to IP54 protection with potting compound into the shell and gasket under receptacle
- >2500V AC flashover voltage between adjacent contacts
- Insulation resistance is >5000Mohm
- Operating temperature range from - 40°C to +100°C (500hours at +125°C)
- Number of contacts is 6
- Threaded coupling style
- Nickel connector body plating, silver contact plating
- Metal connector body, brass contact material
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Pin
Connector Body Material
Metal Body
Contact Material
Brass
IP Rating
IP50, IP54
Product Range
Standard Series
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Silver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
