Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJACOB
Manufacturer Part No50011M16PASWCopy
Manufacturer Standard Lead Time15 weeks
Order Code1168783
Your Part Number
5,123 In Stock
3,000 more incoming. You can reserve stock now
5,123 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.630 (CNY8.6219) |
| 50+ | CNY6.910 (CNY7.8083) |
| 100+ | CNY6.510 (CNY7.3563) |
| 250+ | CNY6.210 (CNY7.0173) |
| 500+ | CNY5.990 (CNY6.7687) |
| 1500+ | CNY5.880 (CNY6.6444) |
Price for:Each
Minimum: 10
Multiple: 10
CNY76.30 (CNY86.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJACOB
Manufacturer Part No50011M16PASWCopy
Manufacturer Standard Lead Time15 weeks
Order Code1168783
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min5mm
Cable Diameter Max10mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Black polyamide PA6 V-2 material
- Hexagonal locknut included
- Clamping range 5mm to 10mm
- Temperature range from -20°C to 100°C
- IP68 protected
Applications
Industrial, Maintenance & Repair, Building Automation
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
10mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
5mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
