Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJACOB
Manufacturer Part No50011M16BSSWCopy
Manufacturer Standard Lead Time15 weeks
Order Code1168792
Your Part Number
2,789 In Stock
Need more?
144 Delivery in 3-4 Business Days(SG stock)
2,645 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.960 (CNY16.9048) |
| 10+ | CNY13.740 (CNY15.5262) |
| 100+ | CNY12.750 (CNY14.4075) |
| 250+ | CNY12.160 (CNY13.7408) |
| 500+ | CNY11.780 (CNY13.3114) |
| 1000+ | CNY11.120 (CNY12.5656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.96 (CNY16.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 50011M16BSSW-F is a M16 Black Cable Gland made of polyamide PA6 V-2 with spiral top for movable flexible cables. It has polychloroprene-nitrile rubber CR/NBR sealing ring, wide sealing and clamping range.
- Easy to install
- Integrated anchorage
- -20 to 100°C Temperature range
Applications
Industrial, Maintenance & Repair, Building Automation
Technical Specifications
Thread Size
M16
Cable Diameter Max
10mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
5mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
