Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJACOB
Manufacturer Part No50009PABS-FCopy
Manufacturer Standard Lead Time20 weeks
Order Code1168788
Your Part Number
153 In Stock
Need more?
153 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.530 (CNY15.2889) |
| 10+ | CNY12.430 (CNY14.0459) |
| 100+ | CNY11.540 (CNY13.0402) |
| 250+ | CNY11.000 (CNY12.430) |
| 500+ | CNY10.650 (CNY12.0345) |
| 1000+ | CNY10.060 (CNY11.3678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.53 (CNY15.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 50009PABS-F is a PG9 Grey Cable Gland made of polyamide PA6 V-2 with spiral top for movable flexible cables. It has polychloroprene-nitrile rubber CR/NBR sealing ring, wide sealing and clamping range.
- Easy to install
- Integrated anchorage
- -20 to 100°C Temperature range
Applications
Industrial, Maintenance & Repair, Building Automation
Technical Specifications
Thread Size
PG9
Cable Diameter Max
8mm
Gland Colour
Grey
Product Range
-
Cable Diameter Min
4mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
