Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJACOB
Manufacturer Part No50.007-FCopy
Manufacturer Standard Lead Time20 weeks
Order Code1168795
Your Part Number
797 In Stock
Need more?
797 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.180 (CNY32.9734) |
| 10+ | CNY26.790 (CNY30.2727) |
| 100+ | CNY24.870 (CNY28.1031) |
| 250+ | CNY23.720 (CNY26.8036) |
| 500+ | CNY22.970 (CNY25.9561) |
| 1000+ | CNY21.690 (CNY24.5097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.18 (CNY32.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 50.007-F is a Cable Gland for superior claims on firing protection. Polyamide PA6 V-0 construction, polychloroprene-nitrile rubber CR/NBR sealing ring.
- Integrated anchorage
- Protection against twisting
- Wide sealing and clamping range
- Easy to install
Applications
Maintenance & Repair
Technical Specifications
Thread Size
PG7
Cable Diameter Max
6.5mm
Gland Colour
Metallic - Nickel Finish
Cable Diameter Min
3mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
Technical Docs (1)
Alternatives for 50.007-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
