Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVUO190-16NO7Copy
Manufacturer Standard Lead Time36 weeks
Order Code3438494
Your Part Number
14 In Stock
30 more incoming. You can reserve stock now
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY767.440 (CNY867.2072) |
| 5+ | CNY749.560 (CNY847.0028) |
| 10+ | CNY731.680 (CNY826.7984) |
| 50+ | CNY629.040 (CNY710.8152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY767.44 (CNY867.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVUO190-16NO7Copy
Manufacturer Standard Lead Time36 weeks
Order Code3438494
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current240A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.36V
Bridge Rectifier MountingPanel Mount
Forward Surge Current2.8kA
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
240A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (12-Jan-2017)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.36V
Forward Surge Current
2.8kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.357793