Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVHF28-16IO5Copy
Order Code2429725
Product RangeVHF28
Your Part Number
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVHF28-16IO5Copy
Order Code2429725
Product RangeVHF28
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current32A
Bridge Rectifier Case StyleModule
No. of Pins6Pins
Forward Voltage Max1.6V
Bridge Rectifier MountingPanel Mount
Forward Surge Current300A
Operating Temperature Max125°C
Product RangeVHF28
SVHCNo SVHC (12-Jan-2017)
Product Overview
The VHF28-16IO5 is a single-phase half controlled Bridge Rectifier with 1/4-inch fast-on terminals. The bridge rectifier features planar passivated chips, easy to mount with two screws and improved temperature and power cycling.
- Space and weight savings
- 0.9V Threshold voltage
- 15mΩ Slope resistance
Applications
Mains Rectification
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
32A
No. of Pins
6Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (12-Jan-2017)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.6V
Forward Surge Current
300A
Product Range
VHF28
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05