Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
50 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.440 (CNY175.6472) |
| 5+ | CNY135.760 (CNY153.4088) |
| 10+ | CNY116.070 (CNY131.1591) |
| 50+ | CNY108.210 (CNY122.2773) |
| 100+ | CNY100.340 (CNY113.3842) |
| 250+ | CNY98.340 (CNY111.1242) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.44 (CNY175.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVBO22-16NO8
Order Code2674815
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current14A
Bridge Rectifier Case StyleFO-B
No. of Pins4Pins
Forward Voltage Max1.15V
Bridge Rectifier MountingPanel Mount
Forward Surge Current380A
Operating Temperature Max150°C
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
14A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
Lead (17-Jan-2023)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
FO-B
Forward Voltage Max
1.15V
Forward Surge Current
380A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019