Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMMIX1F520N075T2Copy
Manufacturer Standard Lead Time34 weeks
Order Code2674812
Product RangeTrenchT2 GigaMOS HiperFET
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.500 (CNY229.955) |
| 5+ | CNY191.520 (CNY216.4176) |
| 10+ | CNY183.550 (CNY207.4115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.50 (CNY229.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMMIX1F520N075T2Copy
Manufacturer Standard Lead Time34 weeks
Order Code2674812
Product RangeTrenchT2 GigaMOS HiperFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id500A
Drain Source On State Resistance1600µohm
Transistor Case StyleSMT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation830W
No. of Pins21Pins
Operating Temperature Max175°C
Product RangeTrenchT2 GigaMOS HiperFET
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
500A
Transistor Case Style
SMT
Rds(on) Test Voltage
10V
Power Dissipation
830W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Drain Source Voltage Vds
75V
Drain Source On State Resistance
1600µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
21Pins
Product Range
TrenchT2 GigaMOS HiperFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008