Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXXK100N60C3H1Copy
Manufacturer Standard Lead Time39 weeks
Order Code3438445
Product RangeXPT GenX3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.180 (CNY248.8034) |
| 5+ | CNY187.290 (CNY211.6377) |
| 10+ | CNY154.400 (CNY174.472) |
| 50+ | CNY151.320 (CNY170.9916) |
| 100+ | CNY148.230 (CNY167.4999) |
| 250+ | CNY145.140 (CNY164.0082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.18 (CNY248.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXXK100N60C3H1Copy
Manufacturer Standard Lead Time39 weeks
Order Code3438445
Product RangeXPT GenX3
Technical Datasheet
Continuous Collector Current170A
Collector Emitter Saturation Voltage1.68V
Power Dissipation695W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-264
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeXPT GenX3
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Continuous Collector Current
170A
Power Dissipation
695W
Transistor Case Style
TO-264
Operating Temperature Max
150°C
Product Range
XPT GenX3
Collector Emitter Saturation Voltage
1.68V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004