Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTK180N15PCopy
Manufacturer Standard Lead Time27 weeks
Order Code1427360
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.390 (CNY184.6307) |
| 5+ | CNY142.690 (CNY161.2397) |
| 10+ | CNY121.980 (CNY137.8374) |
| 50+ | CNY113.760 (CNY128.5488) |
| 100+ | CNY105.530 (CNY119.2489) |
| 250+ | CNY103.420 (CNY116.8646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.39 (CNY184.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTK180N15PCopy
Manufacturer Standard Lead Time27 weeks
Order Code1427360
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id180A
Drain Source On State Resistance0.01ohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation800W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IXTK180N15P is a Polar™ single N-channel enhancement-mode standard Power MOSFET offers low reduced static drain-to-source ON-resistance and high power density.
- International standard packages
- Avalanche rating
- Low package inductance
- Fast intrinsic diode
- Dynamic dV/dt rating
- Low Qg
- Easy to mount
- Space saving
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
180A
Transistor Case Style
TO-264
Rds(on) Test Voltage
10V
Power Dissipation
800W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.01ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536