Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFR48N60PCopy
Manufacturer Standard Lead Time36 weeks
Order Code2784062
Product RangePolarHV HiPerFET
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.630 (CNY218.8019) |
| 5+ | CNY181.270 (CNY204.8351) |
| 10+ | CNY168.900 (CNY190.857) |
| 50+ | CNY156.540 (CNY176.8902) |
| 100+ | CNY144.170 (CNY162.9121) |
| 250+ | CNY141.190 (CNY159.5447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.63 (CNY218.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFR48N60PCopy
Manufacturer Standard Lead Time36 weeks
Order Code2784062
Product RangePolarHV HiPerFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id32A
Drain Source On State Resistance0.15ohm
Transistor Case StyleISOPLUS-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolarHV HiPerFET
Qualification-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
32A
Transistor Case Style
ISOPLUS-247
Rds(on) Test Voltage
10V
Power Dissipation
300W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.15ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
PolarHV HiPerFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005