Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFR140N30PCopy
Manufacturer Standard Lead Time45 weeks
Order Code1300091
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.110 (CNY278.1043) |
| 5+ | CNY205.410 (CNY232.1133) |
| 10+ | CNY164.700 (CNY186.111) |
| 50+ | CNY161.410 (CNY182.3933) |
| 100+ | CNY158.120 (CNY178.6756) |
| 250+ | CNY154.820 (CNY174.9466) |
Price for:Each
Minimum: 1
Multiple: 1
CNY246.11 (CNY278.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFR140N30PCopy
Manufacturer Standard Lead Time45 weeks
Order Code1300091
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id82A
Drain Source On State Resistance0.026ohm
Transistor Case StyleISOPLUS-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation360W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The IXFR140N30P is a Polar™ single N-channel enhancement-mode Power MOSFET with fast intrinsic diode (HiPerFET™). It features reduced static drain-to-source ON-resistance and high power density.
- Silicon chip on direct-copper-bond substrate - High power dissipation and isolated mounting surface
- Unclamped inductive switching (UIS) rating
- Low package inductance - Easy to drive and to protect
- Easy to mount
- Space saving
- 2500V Electrical isolation voltage
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
82A
Transistor Case Style
ISOPLUS-247
Rds(on) Test Voltage
10V
Power Dissipation
360W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
300V
Drain Source On State Resistance
0.026ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005