Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFP12N50PCopy
Manufacturer Standard Lead Time36 weeks
Order Code2674763
Product RangePolar HiPerFET
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.140 (CNY57.7882) |
| 10+ | CNY27.570 (CNY31.1541) |
| 100+ | CNY24.930 (CNY28.1709) |
| 500+ | CNY22.770 (CNY25.7301) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.14 (CNY57.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFP12N50PCopy
Manufacturer Standard Lead Time36 weeks
Order Code2674763
Product RangePolar HiPerFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id12A
Drain Source On State Resistance0.5ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5.5V
Power Dissipation200W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolar HiPerFET
Qualification-
SVHCLead (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
12A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
200W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.5ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5.5V
No. of Pins
3Pins
Product Range
Polar HiPerFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for IXFP12N50P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796