Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFK78N50P3Copy
Order Code2674757
Product RangePolar3 HiPerFET
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.260 (CNY266.9738) |
| 5+ | CNY223.520 (CNY252.5776) |
| 10+ | CNY210.770 (CNY238.1701) |
| 50+ | CNY198.030 (CNY223.7739) |
| 100+ | CNY185.280 (CNY209.3664) |
| 250+ | CNY184.810 (CNY208.8353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.26 (CNY266.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFK78N50P3Copy
Order Code2674757
Product RangePolar3 HiPerFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id78A
Drain Source On State Resistance0.068ohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation1.13kW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolar3 HiPerFET
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
78A
Transistor Case Style
TO-264
Rds(on) Test Voltage
10V
Power Dissipation
1.13kW
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.068ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
Polar3 HiPerFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01