Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFK48N50Copy
Manufacturer Standard Lead Time45 weeks
Order Code9359176
Your Part Number
300 In Stock
600 more incoming. You can reserve stock now
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.340 (CNY284.0142) |
| 5+ | CNY213.790 (CNY241.5827) |
| 10+ | CNY176.230 (CNY199.1399) |
| 50+ | CNY172.710 (CNY195.1623) |
| 100+ | CNY169.190 (CNY191.1847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.34 (CNY284.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFK48N50Copy
Manufacturer Standard Lead Time45 weeks
Order Code9359176
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id48A
Drain Source On State Resistance0.1ohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation500W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The IXFK48N50 is a single N-channel enhancement-mode Power MOSFET with fast intrinsic diode (HiPerFET™). It features low static drain-to-source ON-resistance HDMOS™ process and high power density. It is suitable for DC-to-DC converters, synchronous rectification, battery chargers, DC choppers, switch-mode and resonant-mode power supplies.
- International standard packages
- Unclamped inductive switching (UIS) rating
- Easy to mount
- Space saving
- UL94V-0 Flammability rating
Applications
Power Management, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
48A
Transistor Case Style
TO-264
Rds(on) Test Voltage
10V
Power Dissipation
500W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.1ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608