Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFK120N65X2Copy
Manufacturer Standard Lead Time36 weeks
Order Code2674752
Product RangeHiPerFET
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY293.220 (CNY331.3386) |
| 5+ | CNY258.530 (CNY292.1389) |
| 10+ | CNY222.480 (CNY251.4024) |
| 50+ | CNY216.080 (CNY244.1704) |
| 100+ | CNY210.090 (CNY237.4017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY293.22 (CNY331.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFK120N65X2Copy
Manufacturer Standard Lead Time36 weeks
Order Code2674752
Product RangeHiPerFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id120A
Drain Source On State Resistance0.024ohm
Transistor Case StyleTO-264P
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation1.25kW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeHiPerFET
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
120A
Transistor Case Style
TO-264P
Rds(on) Test Voltage
10V
Power Dissipation
1.25kW
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.024ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
HiPerFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for IXFK120N65X2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01