Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFH94N30P3Copy
Manufacturer Standard Lead Time36 weeks
Order Code2429712
Your Part Number
276 In Stock
Need more?
276 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.710 (CNY147.7023) |
| 5+ | CNY110.710 (CNY125.1023) |
| 10+ | CNY90.710 (CNY102.5023) |
| 50+ | CNY81.160 (CNY91.7108) |
| 100+ | CNY71.620 (CNY80.9306) |
| 250+ | CNY71.450 (CNY80.7385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.71 (CNY147.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFH94N30P3Copy
Manufacturer Standard Lead Time36 weeks
Order Code2429712
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id94A
Drain Source On State Resistance0.036ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation1.04kW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IXFH94N30P3 is a single N-channel enhancement-mode Power MOSFET with fast intrinsic diode (HiPerFET™). It features low static drain-to-source ON-resistance and high power density. It is suitable for DC-to-DC converters, laser drivers, switch-mode and resonant-mode power supplies.
- Avalanche rating
- Low Qg
- Low package inductance
Applications
Power Management, Motor Drive & Control, Robotics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
94A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
1.04kW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Drain Source Voltage Vds
300V
Drain Source On State Resistance
0.036ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051