Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFB210N30P3Copy
Manufacturer Standard Lead Time47 weeks
Order Code2429705
Your Part Number
179 In Stock
Need more?
60 Next business day delivery available(Shanghai stock)
119 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.370 (CNY329.2481) |
| 5+ | CNY264.570 (CNY298.9641) |
| 10+ | CNY237.770 (CNY268.6801) |
| 50+ | CNY223.880 (CNY252.9844) |
| 100+ | CNY209.990 (CNY237.2887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY291.37 (CNY329.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFB210N30P3Copy
Manufacturer Standard Lead Time47 weeks
Order Code2429705
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id210A
Drain Source On State Resistance0.0145ohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation1.89kW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (21-Jan-2025)
Product Overview
The IXFB210N30P3 is a N-channel enhancement mode Power MOSFET features dynamic dv/dt rating, fast intrinsic rectifier and low drain-to-tab capacitance.
- Fast intrinsic rectifier
- Dynamic dv/dt rating
- Low drain to tab capacitance
- Easy to mount
- Space savings
Applications
Power Management, Lighting, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
210A
Transistor Case Style
TO-264
Rds(on) Test Voltage
10V
Power Dissipation
1.89kW
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
300V
Drain Source On State Resistance
0.0145ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01