Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXDN630YICopy
Manufacturer Standard Lead Time15 weeks
Order Code3580498
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.760 (CNY86.7388) |
| 10+ | CNY59.860 (CNY67.6418) |
| 25+ | CNY53.920 (CNY60.9296) |
| 50+ | CNY52.430 (CNY59.2459) |
| 100+ | CNY50.940 (CNY57.5622) |
| 250+ | CNY49.340 (CNY55.7542) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.76 (CNY86.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXDN630YICopy
Manufacturer Standard Lead Time15 weeks
Order Code3580498
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins5Pins
IC Case / PackageTO-263 (D2PAK)
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current30A
Sink Current30A
Supply Voltage Min12.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay46ns
Output Delay46ns
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
5Pins
IC Mounting
Surface Mount
Source Current
30A
Supply Voltage Min
12.5V
Operating Temperature Min
-40°C
Input Delay
46ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
TO-263 (D2PAK)
Input Type
Non-Inverting
Sink Current
30A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
46ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002888