
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.480 (CNY41.2224) |
| 10+ | CNY27.800 (CNY31.414) |
| 25+ | CNY25.670 (CNY29.0071) |
| 50+ | CNY24.110 (CNY27.2443) |
| 100+ | CNY22.550 (CNY25.4815) |
| 250+ | CNY21.790 (CNY24.6227) |
| 500+ | CNY21.560 (CNY24.3628) |
| 1000+ | CNY21.110 (CNY23.8543) |
Product Information
Product Overview
IXDN614SI is a high-speed gate driver. Each output can source and sink 14A of peak current while producing voltage rise and fall times of less than 30ns. Internal circuitry eliminates cross-conduction and current shoot-through, making the driver virtually immune to latch up. Low propagation delay with fast rise and fall times make the IXD_614 family ideal for high-frequency and high-power applications. The IXDN614 is configured as a non-inverting driver. Typical applications are efficient power MOSFET and IGBT switching, switch mode power supplies, motor controls, DC to DC converters, class-D switching amplifiers, pulse transformer driver.
- Extended operating temperature range -40°C to +125°C
- Logic input withstands negative swing of up to 5V
- Low propagation delay time
- Low, 10μA supply current at TA = 25°C
- Low output impedance
- 8-pin power SOIC with exposed metal back package
- Power supply current is 150μA at VCC=18V, VIN=0V, TA = -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
Low Side
8Pins
Surface Mount
14A
4.5V
-40°C
50ns
-
MSL 1 - Unlimited
-
MOSFET
HSOIC
Non-Inverting
14A
35V
125°C
50ns
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate