Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXDD614PICopy
Manufacturer Standard Lead Time11 weeks
Order Code3580486
Your Part Number
764 In Stock
Need more?
764 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.490 (CNY25.4137) |
| 10+ | CNY16.890 (CNY19.0857) |
| 25+ | CNY15.700 (CNY17.741) |
| 50+ | CNY14.500 (CNY16.385) |
| 100+ | CNY13.600 (CNY15.368) |
| 250+ | CNY12.860 (CNY14.5318) |
| 500+ | CNY12.410 (CNY14.0233) |
| 1000+ | CNY12.260 (CNY13.8538) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.49 (CNY25.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXDD614PICopy
Manufacturer Standard Lead Time11 weeks
Order Code3580486
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageDIP
IC MountingThrough Hole
Input TypeNon-Inverting
Source Current14A
Sink Current14A
Supply Voltage Min4.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay50ns
Output Delay50ns
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Through Hole
Source Current
14A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
50ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
DIP
Input Type
Non-Inverting
Sink Current
14A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
50ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165