Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSS2X101-02ACopy
Manufacturer Standard Lead Time30 weeks
Order Code3438354
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY307.370 (CNY347.3281) |
| 5+ | CNY274.010 (CNY309.6313) |
| 10+ | CNY240.640 (CNY271.9232) |
| 50+ | CNY240.600 (CNY271.878) |
| 100+ | CNY240.560 (CNY271.8328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY307.37 (CNY347.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSS2X101-02ACopy
Manufacturer Standard Lead Time30 weeks
Order Code3438354
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current100A
Diode ConfigurationDual Isolated
Diode Case StyleSOT-227B
No. of Pins4Pins
Forward Voltage Max940mV
Forward Surge Current1.4kA
Operating Temperature Max150°C
Diode MountingPanel
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
1.4kA
Diode Mounting
Panel
Qualification
-
Average Forward Current
100A
Diode Case Style
SOT-227B
Forward Voltage Max
940mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036922